
* Images are for reference only
1.25-12P LT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.25-12P LT
- JLCPCB Part #
- C5340794
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 125V 12P 1A 1x12P Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17977
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 17497
In-stock Item Pricing
Qty Unit Price
1+
$0.0867
50+
$0.0700
150+
$0.0616
1500+
$0.0553
3000+
$0.0503
4500+
$0.0479
Related Products
Welcome back, may I help you?